Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216MC00032-I/RTB
Newark Part No.14AJ2480
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $3.120 |
25+ | $2.950 |
50+ | $2.810 |
100+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216MC00032-I/RTB
Newark Part No.14AJ2480
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageVQFN
No. of I/O's26I/O's
MCU Case StyleVQFN
InterfacesI2C, LIN, RS-485, SPI, USART
RAM Memory Size16KB
Embedded Interface TypeI2C, LIN, RS-485, SPI, USART
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM MC
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32CMMC Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
Interfaces
I2C, LIN, RS-485, SPI, USART
Embedded Interface Type
I2C, LIN, RS-485, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
16KB
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM MC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability