Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYT3DLABHBQ1AESGS
Newark Part No.77AK2330
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Technical Datasheet
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.320 |
5+ | $35.650 |
10+ | $31.990 |
25+ | $30.690 |
50+ | $29.390 |
100+ | $28.670 |
250+ | $27.940 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT3DLABHBQ1AESGS
Newark Part No.77AK2330
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins216Pins
IC Case / PackageTEQFP
No. of I/O's108I/O's
InterfacesCAN, CSI, Ethernet, I2C, LIN, SPI, UART
RAM Memory Size384KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT3DL
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT3DL Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TEQFP
Interfaces
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT3DL
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
240MHz
No. of Pins
216Pins
No. of I/O's
108I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability