
Need more?
| Quantity | Price |
|---|---|
| 320+ | $3.460 |
Product Information
Product Overview
PIC32CM2532LE00064-I/PT is an ultra-low power, secure and enhanced touch MCU. It is based on Arm® Cortex®-M23 processor that brings ultra-low power, superior touch, security and smart analogue integration in one chip. It features innovative low power techniques including SleepWalking peripherals, Arm TrustZone, immutable secure boot, industry leading water tolerant touch, Op Amps, Analog to Digital Converter (ADC) & Digital to Analog Converter (DAC). They are supported by MPLABX IDE, MPLAB Harmony v3 and MPLAB Code Configurator (MCC).
- Arm® Cortex®-M23 processor, 256Kb flash 32Kb RAM memory
- Low power feature set, standard device
- Hardware divider, nested vector interrupt controller (NVIC), memory protection unit (MPU)
- Active, idle, standby with partial or full SRAM retention and off sleep modes
- Static and dynamic power gating, sleepWalking peripherals, event system
- Secure boot with SHA-or HMAC based authentication
- Arm TrustZone for flexible hardware isolation of memories and peripherals
- 32bit RTC with tamper detection, data remanence prevention, one true random generator (TRNG)
- Driven shield plus for moisture tolerance and noise immunity
- Industrial temperature range from -40°C to + 85°C, 64-pin TQFP package
Technical Specifications
PIC32 Family PIC32CM LE00 Series Microcontrollers
32 bit
256KB
TQFP
I2C, LIN, SPI, UART
20Channels
1.62V
-40°C
Surface Mount
PIC32CM LE00
No SVHC (15-Jan-2018)
ARM Cortex-M23
48MHz
64Pins
48I/O's
32KB
12Bit
3.63V
85°C
PIC32
-
Alternatives for PIC32CM2532LE00064-I/PT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
