ARM Microcontrollers:
111 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $2.820 10+ $2.690 25+ $2.550 50+ $2.430 100+ $2.310 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.440 5+ $24.520 10+ $23.620 25+ $22.820 50+ $22.090 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | TQFP | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | - | Ethernet | - | 2.97V | 3.63V | - | - | SimpleLink | - | MSP432X | |||
Each | 1+ $18.010 10+ $14.560 25+ $13.950 50+ $13.130 100+ $12.300 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | |||||
Each | 1+ $19.230 10+ $15.540 25+ $14.910 50+ $14.020 100+ $13.130 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.330 10+ $3.190 25+ $3.070 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
MICROCHIP | Each | 1+ $1.580 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each | 1+ $8.870 10+ $7.000 25+ $6.500 50+ $6.130 100+ $5.750 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4200 | |||||
Each | 1+ $3.560 10+ $3.390 25+ $3.220 50+ $3.080 100+ $2.930 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | 20Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
MICROCHIP | Each | 1+ $4.380 10+ $4.370 25+ $4.090 50+ $3.950 100+ $3.800 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | ||||
Each (Supplied on Cut Tape) | 1+ $4.380 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.210 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
MICROCHIP | Each | 1+ $1.820 10+ $1.750 25+ $1.680 50+ $1.590 100+ $1.500 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 8Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
MICROCHIP | Each | 1+ $5.020 10+ $4.780 25+ $4.550 50+ $4.340 100+ $4.130 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | ||||
MICROCHIP | Each | 1+ $1.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each | 1+ $21.370 10+ $18.030 25+ $17.210 50+ $17.100 100+ $17.000 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | |||||
Each | 1+ $2.900 10+ $2.770 25+ $2.640 50+ $2.520 100+ $2.380 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.280 10+ $4.100 25+ $3.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
Each | 1+ $11.710 10+ $9.390 25+ $9.220 50+ $8.620 100+ $8.300 | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 160KB | 24Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | |||||
MICROCHIP | Each | 1+ $3.300 10+ $3.140 25+ $2.980 50+ $2.860 100+ $2.720 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 20Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.750 10+ $12.430 25+ $11.840 50+ $11.070 100+ $10.290 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4500 | |||||
Each | 1+ $10.170 10+ $8.430 25+ $8.170 50+ $7.740 100+ $7.470 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP-EP | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 | |||||
MICROCHIP | Each | 1+ $2.590 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||
MICROCHIP | Each | 1+ $2.770 10+ $2.640 25+ $2.520 50+ $2.400 100+ $2.280 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||
Each | 1+ $2.970 10+ $2.840 25+ $2.710 50+ $2.590 100+ $2.470 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
Each | 1+ $3.870 10+ $3.870 25+ $3.870 50+ $3.870 100+ $3.870 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC42xx |