Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4500E144F1024ACXQSA1
Newark Part No.39AH9414
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Technical Datasheet
595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.370 |
10+ | $18.030 |
25+ | $17.210 |
50+ | $17.100 |
100+ | $17.000 |
480+ | $16.890 |
720+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4500E144F1024ACXQSA1
Newark Part No.39AH9414
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's91I/O's
MCU Case StyleLFBGA
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size160KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC45xx
Qualification-
Technical Specifications
Product Range
XMC4000 Family XMC4500 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
144Pins
No. of I/O's
91I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
160KB
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC45xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability