0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
18AC0707

RoHS

Each
1+$15.940
10+$12.580
25+$12.090
50+$11.600
100+$11.110
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
CAN, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
-
1.3V
-40°C
85°C
XMC4000
Surface Mount
XMC45xx
52X6574

RoHS

Each
1+$19.800
10+$16.010
25+$15.350
50+$14.440
100+$13.520
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
105°C
XMC
Surface Mount
XMC45xx
39AH9414

RoHS

Each
1+$17.130
10+$13.540
25+$12.650
50+$12.260
100+$11.850
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
25AK1475

RoHS

Each
1+$13.400
10+$10.400
25+$9.420
50+$9.170
100+$8.930
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP-EP
LQFP-EP
91I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
128KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC4500
52X6576

RoHS

Date/Lot Code

Each
1+$18.550
10+$14.990
25+$14.370
50+$13.520
100+$12.670
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC45xx
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON