Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4504F144F512ACXQMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK1475
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Your Part Number
2,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 10+ | $10.770 |
| 25+ | $10.350 |
| 50+ | $9.910 |
| 100+ | $9.490 |
| 250+ | $9.140 |
| 500+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4504F144F512ACXQMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK1475
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP-EP
MCU Case StyleLQFP-EP
No. of I/O's91I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size128KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC4500
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4500 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
144Pins
MCU Case Style
LQFP-EP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
LQFP-EP
No. of I/O's
91I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4500
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
