ARM Microcontrollers:
25 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.670 5+ $19.070 10+ $18.470 25+ $17.880 50+ $17.040 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | |||||
Each | 1+ $19.230 10+ $15.540 25+ $14.910 50+ $14.020 100+ $13.130 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ $13.630 10+ $13.010 25+ $12.400 50+ $11.810 100+ $11.230 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $21.380 10+ $18.050 25+ $17.220 50+ $17.110 100+ $17.010 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ $12.860 10+ $12.850 25+ $11.770 50+ $11.470 100+ $11.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.860 10+ $13.230 25+ $12.600 50+ $12.550 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $3.240 25+ $3.240 50+ $3.240 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | |||||
Each | 100+ $10.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $10.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $11.550 | Min: 184 / Mult: 184 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.940 | Min: 184 / Mult: 184 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 144Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 36KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | |||||
Each | 100+ $15.790 | Min: 184 / Mult: 184 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7SE | - | |||||
Each | 100+ $16.780 | Min: 160 / Mult: 160 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | - | |||||
Each | 100+ $30.340 | Min: 126 / Mult: 126 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 256Pins | LFBGA | LFBGA | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | - | |||||
Each | 100+ $12.860 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 100+ $11.300 | Min: 184 / Mult: 184 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each | 100+ $13.150 | Min: 184 / Mult: 184 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $10.800 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $25.600 5+ $24.830 10+ $24.040 25+ $23.270 50+ $22.180 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9x | - | |||||
Each | 100+ $8.360 | Min: 126 / Mult: 126 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 217Pins | LFBGA | LFBGA | 105I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9N | - | |||||
Each | 1+ $18.110 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 144Pins | LFBGA | LFBGA | 112I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | Each | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.440 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 144Pins | LFBGA | LFBGA | 112I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 100+ $17.830 | Min: 184 / Mult: 184 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $11.950 | Min: 1 / Mult: 1 | Kinetis L Family KL8x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | LFBGA | LFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 96KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL8x | - | |||||
Each | 1+ $5.790 | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LFBGA | LFBGA | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - |