Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ
Newark Part No.68T5109
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $16.780 |
Price for:Each
Minimum: 160
Multiple: 160
$2,684.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ
Newark Part No.68T5109
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Product RangeAT91 Family AT91M Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed33MHz
Operating Frequency Max33MHz
Program Memory Size-
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's58I/O's
MCU Case StyleLFBGA
InterfacesEBI, EMI, SPI, UART, USART
RAM Memory Size8KB
Embedded Interface TypeEBI, EMI, SPI, UART, USART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91M
Qualification-
Technical Specifications
Product Range
AT91 Family AT91M Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
33MHz
No. of Pins
176Pins
No. of I/O's
58I/O's
Interfaces
EBI, EMI, SPI, UART, USART
Embedded Interface Type
EBI, EMI, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM7TDMI
Data Bus Width
32bit
CPU Speed
33MHz
Program Memory Size
-
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91M
MSL
MSL 6 - Time on Label
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate