ARM Microcontrollers:
34 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.670 5+ $19.070 10+ $18.470 25+ $17.880 50+ $17.040 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | |||||
Each | 1+ $19.230 10+ $15.540 25+ $14.910 50+ $14.020 100+ $13.130 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ $13.630 10+ $13.010 25+ $12.400 50+ $11.810 100+ $11.230 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $21.380 10+ $18.050 25+ $17.220 50+ $17.110 100+ $17.010 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ $12.860 10+ $12.850 25+ $11.770 50+ $11.470 100+ $11.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.860 10+ $13.230 25+ $12.600 50+ $12.550 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | |||||
Each | 1+ $5.710 10+ $4.240 25+ $3.800 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | - | |||||
79AK9312 RoHS | Each | 1+ $12.110 10+ $9.490 25+ $8.830 50+ $8.470 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 200MHz | - | 2MB | 176Pins | LFBGA | - | 133I/O's | CAN, I2C, QSPI, SCI, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | - | ||||
Each | 1+ $13.720 10+ $11.320 25+ $11.250 50+ $10.780 100+ $10.410 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series | - | |||||
Each | 1+ $7.320 10+ $5.920 25+ $5.560 50+ $5.540 100+ $5.010 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA156 | - | |||||
Each | 1+ $6.460 10+ $4.930 25+ $4.710 50+ $4.570 100+ $4.390 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 512KB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA145 | - | |||||
Each | 1+ $5.330 10+ $4.310 25+ $3.810 50+ $3.720 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 256KB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA144 | - | |||||
Each | 1+ $14.120 10+ $11.810 25+ $11.240 50+ $10.960 100+ $10.690 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series | - | |||||
Each | 1+ $6.090 10+ $5.120 25+ $4.900 50+ $4.710 100+ $4.510 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA154 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $3.240 25+ $3.240 50+ $3.240 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | |||||
Each | 1+ $6.820 10+ $5.010 25+ $4.740 50+ $4.600 100+ $4.470 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 1MB | 64Pins | LFBGA | - | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA146 | - | |||||
Each | 100+ $10.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $10.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $11.550 | Min: 184 / Mult: 184 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.940 | Min: 184 / Mult: 184 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 144Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 36KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | |||||
Each | 100+ $15.790 | Min: 184 / Mult: 184 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7SE | - | |||||
Each | 100+ $16.780 | Min: 160 / Mult: 160 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | - | |||||
Each | 100+ $30.340 | Min: 126 / Mult: 126 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 256Pins | LFBGA | LFBGA | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | - | |||||
Each | 100+ $12.860 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 100+ $11.300 | Min: 184 / Mult: 184 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - |