Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3X8CA-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92T0814
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 260+ | $14.110 |
| 520+ | $13.830 |
| 780+ | $13.550 |
| 1300+ | $13.260 |
| 2600+ | $12.980 |
| 6500+ | $12.700 |
| 13000+ | $12.420 |
| 26000+ | $12.130 |
Price for:Each
Minimum: 260
Multiple: 260
$3,668.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3X8CA-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92T0814
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed84MHz
Operating Frequency Max84MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFBGA
No. of I/O's63I/O's
MCU Case StyleLFBGA
InterfacesCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
RAM Memory Size96KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 3X
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
84MHz
No. of Pins
100Pins
No. of I/O's
63I/O's
Interfaces
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
RAM Memory Size
96KB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
84MHz
Program Memory Size
512KB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
ADC Channels
15Channels
Supply Voltage Min
1.62V
MCU Series
SAM 3X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM3X8CA-CU
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
