ARM Microcontrollers:
93 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.710 10+ $8.020 25+ $7.600 50+ $7.490 100+ $7.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
1+ $5.220 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.590 10+ $6.040 25+ $6.040 50+ $6.040 100+ $6.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $3.140 10+ $2.520 100+ $2.180 980+ $2.050 1470+ $2.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||
STMICROELECTRONICS | Each | 1+ $2.580 10+ $2.060 100+ $1.770 980+ $1.700 1470+ $1.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||
Each | 1+ $1.620 10+ $1.480 100+ $1.480 980+ $1.480 1470+ $1.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each | 1+ $5.170 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | TFBGA | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $13.230 10+ $12.820 25+ $12.400 50+ $12.000 180+ $11.600 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $13.630 10+ $13.010 25+ $12.400 50+ $11.810 100+ $11.230 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.330 10+ $4.890 25+ $4.890 50+ $4.890 100+ $4.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART | - | 12KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.240 10+ $7.870 25+ $7.500 50+ $7.140 180+ $6.780 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | TQFP | TQFP | 75I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 1+ $8.110 10+ $7.750 25+ $7.390 50+ $7.050 180+ $6.700 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $6.740 10+ $6.440 25+ $6.130 50+ $5.830 180+ $5.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.350 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 49Pins | WLCSP | WLCSP | 37I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each | 1+ $17.130 10+ $16.600 25+ $16.070 50+ $15.550 180+ $15.030 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $17.960 10+ $17.410 25+ $16.850 50+ $16.310 180+ $15.770 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $17.340 10+ $16.810 25+ $16.280 50+ $15.760 180+ $15.240 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $5.020 10+ $5.020 25+ $5.020 50+ $5.020 180+ $5.020 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
MICROCHIP | Each | 1+ $11.000 10+ $10.500 25+ $10.000 50+ $9.530 180+ $9.060 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 100Pins | TQFP | TQFP | 75I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | ||||
Each | 1+ $20.020 10+ $19.390 25+ $18.760 50+ $18.350 120+ $17.960 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.780 10+ $5.350 25+ $5.100 50+ $4.940 100+ $4.750 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||
Each | 1+ $13.940 10+ $13.320 25+ $12.680 50+ $12.280 120+ $11.890 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.470 10+ $6.470 25+ $6.470 50+ $5.970 100+ $5.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $11.930 10+ $11.400 25+ $10.870 50+ $10.350 180+ $9.830 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
29AH3427 RoHS | Each | 1+ $11.090 10+ $10.580 25+ $9.150 50+ $8.460 100+ $7.530 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - |