Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S16CA-AUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W3580
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.740 |
| 100+ | $7.360 |
| 500+ | $7.210 |
| 1000+ | $7.060 |
| 2500+ | $6.910 |
| 10000+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S16CA-AUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W3580
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4S
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4S Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
15Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4S
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
