
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.100 |
| 100+ | $1.800 |
| 980+ | $1.640 |
| 1470+ | $1.580 |
| 2940+ | $1.550 |
| 5390+ | $1.520 |
Product Information
Product Overview
STM32G031G8U6 is an mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (upto 64Kbytes of flash program memory and 8Kbytes of SRAM), DMA, and an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers, and low-power UART, allows the design of low-power applications.
- 64Kbytes flash memory size
- 8Kbyte SRAM with parity, 1 (16bit) high frequency advanced control timers
- (4 (16bit) + 1 (32bit) general purpose, 2 (16bit) low power, SysTick, 2 watchdog) timers
- 2 SPI, I²S, 2 I²C, 2 USART, LPUART (comm. Interfaces), RTC, 2 tamper pins, 26 GPIOs, 4 wakeup pins
- 12bit ADC channels (15 external + 2 internal), 64MHz maximum CPU frequency
- Operating voltage range from 1.7V to 3.6V, power-on/power-down reset (POR/PDR)
- Low-power modes: sleep, stop, standby, shutdown, VBAT supply for RTC and backup registers
- Internal 16MHz RC with PLL option (±1%), internal 32KHz RC oscillator (±5%)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
UFQFPN
I2C, I2S, SPI, UART, USART
15Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
28Pins
26I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
