Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3X8EA-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC6221
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $13.050 |
| 25+ | $12.420 |
| 50+ | $12.140 |
| 100+ | $11.860 |
| 250+ | $11.630 |
| 500+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3X8EA-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC6221
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3X Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max84MHz
CPU Speed84MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's103I/O's
MCU Case StyleLQFP
InterfacesCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
RAM Memory Size96KB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 3X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3X Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
84MHz
No. of Pins
144Pins
No. of I/O's
103I/O's
Interfaces
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
84MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
96KB
ADC Channels
15Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 3X
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM3X8EA-AU
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
