ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(2)
No. of I/O's
=103I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
Operating Temperature Min
(5)
IC Mounting
(5)
Product Range
(2)
(3)
Device Core
(3)
(2)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
(2)
CPU Speed
(3)
Program Memory Size
(1)
(3)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.200 10+$12.190 25+$11.720 50+$11.480 100+$11.250 More Pricing... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||
Each | 1+$13.660 10+$13.050 25+$12.420 50+$12.140 100+$11.860 More Pricing... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||
51AM4046 RoHS | Each | 1+$10.800 10+$9.770 25+$8.930 50+$8.350 100+$7.820 More Pricing... | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | 172Pins | HDQFP | - | 103I/O's | CAN, I2C, I3C, SAI, USB | - | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXN23x | |||||
51AM4048 RoHS | Each | 1+$11.480 10+$10.390 25+$9.500 50+$8.880 100+$8.320 More Pricing... | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | 172Pins | HDQFP | - | 103I/O's | CAN, I2C, I3C, SAI, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXN23x | |||||
Each | 184+$13.380 368+$13.110 552+$12.850 920+$12.570 1840+$12.310 More Pricing... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||