Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXN235VPBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM4046
Product RangeMCXN2xx Family MCXN23x Series Microcontrollers
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 10+ | $9.770 |
| 25+ | $8.930 |
| 50+ | $8.350 |
| 100+ | $7.820 |
| 250+ | $6.640 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXN235VPBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM4046
Product RangeMCXN2xx Family MCXN23x Series Microcontrollers
Product RangeMCXN2xx Family MCXN23x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins172Pins
IC Case / PackageHDQFP
No. of I/O's103I/O's
InterfacesCAN, I2C, I3C, SAI, USB
RAM Memory Size192KB
ADC Channels2Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCXN2xx
MCU SeriesMCXN23x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCXN2xx Family MCXN23x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
HDQFP
Interfaces
CAN, I2C, I3C, SAI, USB
ADC Channels
2Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXN23x
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
172Pins
No. of I/O's
103I/O's
RAM Memory Size
192KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCXN2xx
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
