0
0 Items$0.00

ARM Microcontrollers :

706 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
89T6231

RoHS

Date/Lot Code

Each
1+$24.370
10+$19.930
25+$18.690
50+$17.190
100+$16.270
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
89T6239

RoHS

Date/Lot Code

Each
1+$20.520
5+$19.230
10+$17.940
25+$17.290
50+$17.040
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
05W8035

RoHS

Each
1+$21.270
5+$19.720
10+$18.150
25+$16.910
50+$16.570
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
89T6159

RoHS

Date/Lot Code

Each
1+$15.780
10+$12.970
25+$12.940
50+$12.590
100+$12.230
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
47AC1656

RoHS

Each
1+$16.800
10+$13.290
25+$12.060
50+$11.100
100+$10.540
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
-
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
52AC7530

RoHS

Each
1+$19.160
10+$15.240
25+$13.400
50+$13.190
100+$12.960
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
400MHz
400MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
31AC6627

RoHS

Each
1+$27.790
5+$25.080
10+$22.360
25+$21.560
50+$20.780
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
84AC2907

RoHS

STMICROELECTRONICS
Each
1+$14.280
10+$10.840
25+$10.400
50+$9.770
100+$9.150
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
47AC1653

RoHS

Each
1+$19.350
10+$16.080
25+$14.610
50+$14.190
100+$13.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
84AC2908

RoHS

STMICROELECTRONICS
Each
1+$10.370
10+$8.170
25+$7.720
50+$7.100
100+$6.650
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
-
480MHz
-
128KB
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
-
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
24W6500

RoHS

Each
1+$10.710
10+$9.860
25+$9.170
50+$8.690
100+$8.250
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
50MHz
50MHz
128KB
48Pins
QFN
QFN
29I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
97AC7746

RoHS

Each
1+$9.020
10+$7.520
25+$6.720
50+$6.380
100+$6.040
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
100MHz
100MHz
640KB
100Pins
HLQFP
HLQFP
64I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
320KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC55S6x
-
-
87X1330

RoHS

Each
1+$5.670
10+$4.380
25+$3.940
50+$3.830
100+$3.700
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
-
05W7979

RoHS

Date/Lot Code

Each
1+$5.650
10+$4.900
25+$4.280
50+$4.020
100+$3.480
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
50MHz
50MHz
64KB
48Pins
QFN
QFN
33I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
83AH8118

RoHS

Date/Lot Code

Each
1+$6.460
10+$5.580
25+$4.890
50+$4.580
100+$3.990
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
256KB
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
96KB
-
7Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
-
33AH2750

RoHS

Date/Lot Code

Each
1+$7.650
10+$5.900
25+$5.550
50+$5.190
100+$4.980
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
256KB
64Pins
HTQFP
-
36I/O's
I2C, I2S, SPI, USART, USB
-
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
-
24W6507

RoHS

Each
1+$11.110
10+$9.290
25+$8.600
50+$8.340
100+$8.010
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
39X0140

RoHS

Each
1+$28.590
10+$23.960
25+$22.840
50+$21.450
100+$20.310
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
-
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
31AC6623

RoHS

Each
1+$6.770
10+$5.450
25+$5.180
50+$4.920
100+$4.760
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART
32KB
-
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
-
85AK9638

RoHS

Date/Lot Code

Each
1+$16.310
10+$14.190
25+$13.450
50+$12.950
100+$12.440
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
260MHz
-
-
116Pins
HVQFN
-
41I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
-
-
85AK9636

RoHS

Date/Lot Code

Each
1+$16.920
10+$14.720
25+$13.960
50+$13.440
100+$12.910
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
260MHz
-
-
145Pins
TFBGA
-
64I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
-
-
29AK8221

RoHS

Each
1+$19.240
10+$15.010
25+$13.830
50+$13.260
100+$12.680
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
-
480MHz
-
2MB
100Pins
TFBGA
-
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
-
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
-
10AN1093

RoHS

Each
1+$10.720
10+$10.030
25+$9.730
50+$8.790
100+$8.280
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
-
-
73AM6394

RoHS

Date/Lot Code

Each
1+$3.480
10+$2.620
25+$2.450
50+$2.270
100+$2.160
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
256KB
48Pins
HVQFN
-
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
64KB
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
-
-
04AM0509

RoHS

Date/Lot Code

Each
1+$2.700
10+$2.300
100+$1.840
500+$1.390
1000+$1.360
More Pricing...
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
96MHz
-
128KB
32Pins
HVQFN
-
29I/O's
I3C, LPI2C, LPSPI, LPUART, USB
-
32KB
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
-
-
1-25 of 706 items
of 29 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON