
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 5+ | $19.830 |
| 10+ | $17.770 |
| 25+ | $16.620 |
| 50+ | $16.380 |
| 100+ | $16.120 |
| 250+ | $15.800 |
Product Information
Product Overview
The MK20FX512VLQ12 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 512kB internal flash, 144kB internal RAM, 16kB EEPROM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND Flash controller interface
- 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Three analog comparators (CMP) and two transimpedance amplifiers
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers and 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32bit
32bit
120MHz
144Pins
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
16Bit
1.71V
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32 bit
120MHz
512KB
LQFP
LQFP
CAN, I2C, I2S, SPI, UART, USB
62Channels
Kinetis K
K2x
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MK20FX512VLQ12
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
