LPC55S06JHI48E
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 96 MHz, 256 KB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.580 |
| 25+ | $4.890 |
| 50+ | $4.580 |
| 100+ | $3.990 |
| 250+ | $3.340 |
| 500+ | $3.230 |
Product Information
Product Overview
LPC55S06JHI48E is an ARM Cortex-M33 based microcontroller for embedded applications. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology. It simplifies the design and software development of digital signal control systems with the integrated digital signal processing (DSP) instructions. To support security requirements, this also offers support for secure boot, HASH, AES, RSA, UUID, DICE, dynamic encrypt and decrypt, debug authentication, and TBSA compliance.
- Operating from internal DC-DC converter
- Single power supply 1.8V to 3.6V
- JTAG boundary scan supported
- Running at frequency of up to 96MHz
- Arm TrustZone®, floating point unit (FPU) and memory protection unit (MPU)
- Cortex-M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- 256kB flash memory, 96kB total SRAM
- HVQFN48 package
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
256KB
HVQFN
CAN, I2C, I2S, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (27-Jun-2018)
ARM Cortex-M33F
96MHz
48Pins
30I/O's
96KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (1)
Alternatives for LPC55S06JHI48E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
