ARM Cortex-M33F ARM Microcontrollers :

463 Products Found
Find a huge range of ARM Cortex-M33F ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M33F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: NXP, Stmicroelectronics, Silicon Labs, Renesas & Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
81AH0041

RoHS

Each
1+$9.880
10+$8.020
25+$7.550
50+$7.300
100+$7.060
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
-
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
14Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0039

RoHS

Each
1+$10.430
10+$8.260
25+$7.540
50+$7.290
100+$7.050
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
-
100Pins
LQFP
LQFP
79I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
14Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
01AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.490
50+$7.190
100+$6.680
250+$6.340
500+$6.140
More Pricing...
SmartBond DA1469x Family Microcontrollers
-
-
ARM Cortex-M33F
32bit
-
32 bit
96MHz
96MHz
512KB
-
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
-
10Bit, 14Bit
2.4V
-
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
83AH8118

RoHS

Date/Lot Code

Each
1+$6.460
10+$5.580
25+$4.890
50+$4.580
100+$3.990
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
256KB
-
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
96KB
-
7Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
33AH2750

RoHS

Date/Lot Code

Each
1+$7.650
10+$5.900
25+$5.550
50+$5.190
100+$4.980
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
-
64Pins
HTQFP
-
36I/O's
I2C, I2S, SPI, USART, USB
-
144KB
-
10Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
85AK9638

RoHS

Date/Lot Code

Each
1+$16.310
10+$14.190
25+$13.450
50+$12.950
100+$12.440
More Pricing...
RW612 Family RW612x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
260MHz
-
-
-
116Pins
HVQFN
-
41I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
-
16Bit
1.01V
-
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
29AK8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.360
50+$8.550
100+$8.230
250+$7.570
500+$7.040
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
512KB
-
81Pins
WLCSP
-
54I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
16Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
85AK9636

RoHS

Date/Lot Code

Each
1+$16.920
10+$14.720
25+$13.960
50+$13.440
100+$12.910
More Pricing...
RW612 Family RW612x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
260MHz
-
-
-
145Pins
TFBGA
-
64I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
-
16Bit
1.01V
-
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
29AK8270

RoHS

Each
1+$10.220
10+$8.420
25+$7.700
50+$7.690
100+$7.670
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
256KB
-
48Pins
UFQFPN
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
9Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8269

RoHS

Each
1+$12.550
10+$10.220
25+$9.750
50+$9.290
100+$9.000
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
256KB
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
9Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
10AN1093

RoHS

Each
1+$10.720
10+$10.030
25+$9.730
50+$8.790
100+$8.280
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
73AM6394

RoHS

Date/Lot Code

Each
1+$3.480
10+$2.620
25+$2.450
50+$2.270
100+$2.160
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
256KB
-
48Pins
HVQFN
-
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
64KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
73AM6405

RoHS

Date/Lot Code

Each
1+$13.480
10+$10.610
25+$10.040
50+$9.460
100+$9.100
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
10AN1092

RoHS

Date/Lot Code

Each
1+$11.340
10+$10.220
25+$9.300
50+$8.660
100+$8.080
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
172Pins
HDQFP
-
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1087

RoHS

Date/Lot Code

Each
1+$9.860
10+$8.880
25+$8.080
50+$7.530
100+$7.020
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
78I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1088

RoHS

Each
1+$11.830
10+$10.660
25+$9.700
50+$9.030
100+$8.430
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
73AM6399

RoHS

Date/Lot Code

Each
1+$3.930
10+$2.970
25+$2.780
50+$2.580
100+$2.460
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
-
64Pins
LQFP
-
52I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
10AN1091

RoHS

Date/Lot Code

Each
1+$10.190
10+$9.180
25+$8.350
50+$7.780
100+$7.250
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
73AM6401

RoHS

Each
1+$10.090
10+$7.870
25+$7.490
50+$7.120
100+$6.740
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
-
41Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
94AK4053

RoHS

Date/Lot Code

Each
1+$11.560
10+$9.170
25+$8.160
50+$7.500
100+$7.210
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
-
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
73AM6403

RoHS

Date/Lot Code

Each
1+$14.570
10+$12.750
25+$10.560
50+$9.470
100+$8.740
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
10AN1086

RoHS

Each
1+$11.170
10+$10.070
25+$9.160
50+$8.530
100+$7.960
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
13AM3706

RoHS

Date/Lot Code

Each
1+$5.600
10+$4.840
25+$4.240
50+$3.980
100+$3.460
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
128KB
-
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
80KB
-
7Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
73AM6406

RoHS

Date/Lot Code

Each
1+$14.610
10+$11.530
25+$11.020
50+$10.520
100+$10.010
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
172Pins
HDQFP
-
114I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
13AM3720

RoHS

Each
1+$5.480
10+$4.740
25+$4.160
50+$3.890
100+$3.370
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
256KB
-
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
96KB
-
7Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
1-25 of 463 items
of 19 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON