STM32L552CCU6
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 110 MHz, 256 KB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $8.420 |
| 25+ | $7.700 |
| 50+ | $7.690 |
| 100+ | $7.670 |
| 250+ | $7.460 |
| 500+ | $7.180 |
Product Information
Product Overview
STM32L552CCU6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 110MHz. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage, secure firmware installation, and secure firmware upgrade. A flexible life cycle is managed thanks to multiple levels of readout protection.
- 256Kbytes of flash memory size, 128byte backup SRAM, OCTOSPI
- (2 (16bit) advanced control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
- (3 (16bit), SysTick, watchdog (independent, window) timers, HASH hardware accelerator
- (3 SPI, 2 I²C, 2 UART, LPUART, 2 SAI, FDCAN, USB FS) communication interfaces
- 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 3 tamper pins
- True random number generator, HASH (SHA-256), 110MHz max CPU frequency
- Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM)
- External memory interface supporting SRAM, PSRAM, NOR, NAND and FRAM memories
- Flexible life cycle scheme with RDP (readout protection), secure firmware upgrade support with TF-M
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32L5 Series Microcontrollers
32 bit
256KB
UFQFPN
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
9Channels
1.71V
-40°C
Surface Mount
STM32L5
MSL 3 - 168 hours
ARM Cortex-M33F
110MHz
48Pins
38I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
