
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.020 | $8.02 |
| Total Price | $8.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 50+ | $6.000 |
| 100+ | $5.820 |
| 250+ | $5.670 |
| 500+ | $5.510 |
| 1000+ | $5.410 |
| 2500+ | $5.290 |
| 5000+ | $5.180 |
| Quantity | Price |
|---|---|
| 2400+ | $5.110 |
| 7200+ | $5.020 |
| 12000+ | $4.920 |
Product Information
Product Overview
STM32F334C6T6TR is a mainstream mixed signals MCU with Arm Cortex-M4 core with DSP and FPU, 32Kbytes of flash memory, 72MHz CPU, CCM, 12bit ADC 5MSPS, comparators, op-amp, hr timer. It incorporates the high-performance Arm® Cortex®-M4 32bit RISC core operating at upto 72MHz frequency embedding a floating point unit (FPU), high-speed embedded memories (upto 64Kbytes of flash memory, upto 12Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It also features standard and advanced communication interfaces: one I²C, one SPI, upto three USARTs and one CAN.
- 32Kbytes of flash memory size
- SPI, I²C, 2 USART, CAN comm interfaces, 10 normal I/Os (TC, TTa) GPIOs
- (15) 5-volt tolerant I/Os (FT,FTf) GPIOs, 14 capacitive sensing channels, 7 DMA channels
- (2) 12bit ADCs, 15 channels, (3) 12bit DAC channels, 3 ultra-fast analog comparator
- Operational amplifiers, 72MHz CPU frequency, operating voltage range from 2V to 3.6V
- Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
- Upto 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Upto 18 capacitive sensing channels supporting touch keys, linear and rotary touch sensors
- Two watchdog timers (independent, window), SysTick timer: 24-bit down counter
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
32KB
LQFP
CAN, I2C, SPI, USART
15Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
48Pins
37I/O's
12KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
