Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U2EA-CUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68T3392
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 184+ | $8.410 |
Price for:Each
Minimum: 184
Multiple: 184
$1,547.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U2EA-CUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68T3392
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed96MHz
Operating Frequency Max96MHz
Program Memory Size128KB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's96I/O's
MCU Case StyleLFBGA
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
RAM Memory Size36KB
Embedded Interface TypeEBI, EMI, I2C, SPI, SSC, UART, USART
ADC Channels16Channels
ADC Resolution10Bit, 12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
MCU SeriesSAM 3U
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3U Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
96MHz
No. of Pins
144Pins
No. of I/O's
96I/O's
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
Embedded Interface Type
EBI, EMI, I2C, SPI, SSC, UART, USART
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
96MHz
Program Memory Size
128KB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
36KB
ADC Channels
16Channels
MCU Family
SAM32
MCU Series
SAM 3U
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM3U2EA-CU
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
