0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
68T3392

RoHS

Date/Lot Code

Each
184+$8.410
SAM 32 Family SAM 3U Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
96MHz
96MHz
128KB
144Pins
LFBGA
LFBGA
96I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
36KB
16Channels
10Bit, 12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3U
68T3390

RoHS

Each
260+$6.190
SAM 32 Family SAM 3U Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
96MHz
96MHz
128KB
100Pins
TFBGA
TFBGA
57I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
36KB
8Channels
10Bit, 12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3U
68T3394

RoHS

Each
260+$7.400
SAM 32 Family SAM 3U Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
96MHz
96MHz
256KB
100Pins
TFBGA
TFBGA
57I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
50KB
8Channels
10Bit, 12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3U
68T3377

RoHS

Date/Lot Code

Each
260+$6.540
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
64MHz
64MHz
128KB
100Pins
BGA
BGA
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
32KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3S
68T3382

RoHS

Each
180+$9.860
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
64MHz
64MHz
256KB
100Pins
LQFP
LQFP
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
48KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3S
68T3383

RoHS

Each
260+$10.380
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
64MHz
64MHz
256KB
100Pins
BGA
BGA
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
48KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3S
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON