
| Quantity | Price |
|---|---|
| 260+ | $6.540 |
Product Information
Product Overview
The ATSAM3S2CA-CU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 128 Kbytes of Flash and 32 Kbytes of SRAM. The ATSAM3S2CA-CU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
- Operates from 1.62V to 3.6V
- 128 Kbytes of Flash
- 32 Kbytes of SRAM
- 100 Pins
- Operating temperatures of -40°C to 85°C
- Memory Protection Unit (MPU)
Applications
Consumer Electronics, Industrial, Test & Measurement, Medical
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32bit
32bit
64MHz
100Pins
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
32KB
12Bit
SAM32
3.6V
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M3
32 bit
64MHz
128KB
BGA
BGA
EBI, EMI, I2C, SPI, SSC, UART, USART
15Channels
1.62V
SAM 3S
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM3S2CA-CU
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
