ARM Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.980 10+ $12.580 25+ $12.160 50+ $11.770 100+ $11.380 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $5.740 10+ $5.560 25+ $5.370 50+ $5.200 100+ $5.030 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | QFP | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $6.810 | Min: 160 / Mult: 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFP | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $6.440 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $5.460 | Min: 160 / Mult: 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $8.220 10+ $7.850 25+ $7.470 50+ $7.110 100+ $6.750 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $4.030 | Min: 320 / Mult: 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 180+ $8.560 | Min: 180 / Mult: 90 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 50+ $8.280 180+ $7.870 | Min: 90 / Mult: 90 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $6.890 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFN | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $4.670 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $7.740 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | BGA | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $7.870 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFN | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $5.820 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $8.530 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | BGA | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $5.520 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 180+ $5.790 | Min: 180 / Mult: 90 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 100Pins | LQFP | LQFP | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $5.380 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 100Pins | BGA | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 180+ $7.210 | Min: 180 / Mult: 90 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | LQFP | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $7.770 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 100Pins | BGA | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 1+ $4.670 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | |||||
Each | 100+ $5.280 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S |