Quantity | Price |
---|---|
100+ | $5.520 |
Product Information
Product Overview
The ATSAM3S4AA-MU is a SMART SAM3S series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features 256kB of flash memory and 48kB of SRAM. The extensive peripheral set includes a full speed USB device port with embedded transceiver, USART, two UARTs, two TWIs (I²C), two SPIs, I²S, PWM timer, three 16-bit timers, RTC, 8-channel 12-bit ADC and an analog comparator. The QTouch® library offers an easy way to implement buttons, wheels and sliders. The parallel data capture mode on the PIOs collects data from external devices not compliant with standard memory read protocols, such as image sensors. DMA transfers the data to memory, offloading the CPU. The device operates from 1.62 to 3.6V and is pin-to-pin compatible with the SAM3N4A. The SAM3S device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.
- ARM Cortex-M3 revision 2.0 running at up to 64MHz
- Thumb®-2 instruction set
- Memory protection unit (MPU)
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- 3 to 20MHz Resonator oscillators
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 130MHz for device clock and for USB
- Temperature sensor
- Two 2-wire UARTs
- 32-bit Real-time timer and RTC with calendar and alarm features
- One 2-channel 12-bit 1MSPS DAC
- One analog comparator with flexible input selection, selectable input hysteresis
- 32-bit Cyclic redundancy check calculation unit (CRCCU)
- Write protected registers
Applications
Metering, Consumer Electronics, Computers & Computer Peripherals, Industrial, Automation & Process Control
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32bit
32bit
64MHz
48Pins
34I/O's
I2C, SPI, SSC, UART, USART
48KB
12Bit
SAM32
3.6V
85°C
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
64MHz
256KB
QFN
QFN
I2C, SPI, SSC, UART, USART
8Channels
1.62V
SAM 3S
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATSAM3S4AA-MU
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate