ARM Microcontrollers :

202 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
24AC5430

RoHS

Each
1+$6.100
10+$5.000
25+$4.780
50+$4.560
100+$4.420
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
80MHz
80MHz
128KB
32Pins
QFN
QFN
26I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
-
84AC2921

RoHS

Each
1+$4.790
10+$4.020
25+$3.700
50+$3.650
100+$3.590
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
80MHz
80MHz
128KB
32Pins
QFN
QFN
26I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
40KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
-
24W6500

RoHS

Each
1+$10.710
10+$9.860
25+$9.170
50+$8.690
100+$8.250
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
50MHz
50MHz
128KB
48Pins
QFN
QFN
29I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
87X1330

RoHS

Each
1+$6.600
10+$5.090
25+$4.790
50+$4.480
100+$4.290
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
-
15AC6154

RoHS

Each
1+$2.620
10+$2.610
25+$2.600
50+$2.590
100+$2.570
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
-
128KB
32Pins
QFN
QFN
26I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
16KB
-
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
95AJ9188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.070
50+$4.460
100+$4.110
250+$3.910
500+$3.810
More Pricing...
RSL15 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
-
48MHz
-
284KB
40Pins
QFN
QFN
15I/O's
I2C, SPI, UART
I2C, SPI, UART
80KB
Wireless Microcontroller
-
12Bit
1.2V
3.6V
-40°C
85°C
-
Surface Mount
RSL15
-
-
41AH8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
50+$1.870
100+$1.810
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
16KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
-
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
-
-
99Y9316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.430
50+$1.550
100+$1.470
250+$1.410
500+$1.350
More Pricing...
PSOC 4 Family CY8C40xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
-
16MHz
16MHz
16KB
24Pins
QFN
QFN
20I/O's
I2C
I2C
2KB
-
-
-
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C40xx
-
-
84AC2919

RoHS

Each
1+$5.090
10+$4.130
25+$3.940
50+$3.750
100+$3.640
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
80MHz
80MHz
128KB
48Pins
QFN
QFN
38I/O's
I2C, LPUART, SPI, USART, USB
I2C, SPI, UART, USART, USB
40KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
-
41AH8347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
50+$1.480
100+$1.440
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
16KB
24Pins
QFN
QFN
22I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
4KB
-
10Channels
12Bit
2.4V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
-
-
15AJ2138

RoHS

Each
1+$11.320
10+$8.730
25+$8.150
50+$7.720
100+$7.280
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
72MHz
72MHz
512KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, LIN, UART, USART
CAN, I2C, I2S, LIN, UART, USART
192KB
-
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
-
78AC4355

RoHS

Each
1+$6.280
10+$4.440
25+$3.700
50+$3.400
100+$3.110
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
24MHz
24MHz
32KB
48Pins
QFN
QFN
38I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
-
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
-
-
05W7979

RoHS

Date/Lot Code

Each
1+$5.650
10+$4.900
25+$4.280
50+$4.020
100+$3.480
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
50MHz
50MHz
64KB
48Pins
QFN
QFN
33I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
61AC0524

RoHS

Each
1+$4.100
10+$3.330
25+$3.120
50+$3.050
100+$2.990
More Pricing...
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
40MHz
40MHz
32KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
-
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
-
45X9930

RoHS

Date/Lot Code

Each
1+$4.310
10+$4.120
25+$3.920
50+$3.740
100+$3.550
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
48Pins
QFN
QFN
38I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
-
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
31AC6623

RoHS

Each
1+$6.770
10+$5.450
25+$5.180
50+$4.920
100+$4.760
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART
32KB
-
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
-
28AK7930

RoHS

Each
1+$5.620
10+$4.310
25+$4.300
50+$4.290
100+$4.280
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
-
45X9914

RoHS

Date/Lot Code

Each
1+$4.100
10+$3.920
25+$3.740
50+$3.570
100+$3.390
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
32Pins
QFN
QFN
26I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
-
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
45X9946

RoHS

Date/Lot Code

Each
1+$3.870
10+$3.840
25+$3.820
50+$3.780
100+$3.750
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
64Pins
QFN
QFN
52I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
-
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
63W3712

RoHS

Each
1+$30.160
5+$28.680
10+$27.020
25+$25.210
50+$23.570
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
-
-
78AC4371

RoHS

Date/Lot Code

Each
1+$30.780
5+$27.810
10+$24.840
25+$23.350
50+$22.540
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
-
-
26AH0237

RoHS

STMICROELECTRONICS
Each
1+$9.260
10+$7.480
25+$6.760
50+$6.660
100+$6.540
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
-
80MHz
80MHz
512KB
48Pins
QFN
QFN
38I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
160KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
-
72AC4961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.330
10+$3.260
100+$3.190
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
-
128KB
32Pins
QFN
QFN
26I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
16KB
-
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM 32
Surface Mount
SAM D
-
-
15AC6127

RoHS

Each
1+$1.720
10+$1.700
100+$1.660
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
-
8KB
24Pins
QFN
QFN
22I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
-
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
-
-
07AH4145

RoHS

Date/Lot Code

Each
1+$15.140
10+$13.200
25+$11.140
50+$10.800
100+$10.460
More Pricing...
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
256KB
48Pins
QFN
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis S
Surface Mount
KS2x
-
-
1-25 of 202 items
of 9 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON