Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C5868LTI-LP039Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63W3712
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Your Part Number
1,025 In Stock
520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 5+ | $28.680 |
| 10+ | $27.020 |
| 25+ | $25.210 |
| 50+ | $23.570 |
| 100+ | $23.070 |
| 250+ | $22.410 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5868LTI-LP039Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63W3712
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max67MHz
CPU Speed67MHz
Program Memory Size256KB
No. of Pins68Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's48I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels-
ADC Resolution12Bit, 20Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5
MCU SeriesCY8C58xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 5 Family CY8C58xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
67MHz
No. of Pins
68Pins
MCU Case Style
QFN
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
12Bit, 20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
Operating Frequency Max
67MHz
Program Memory Size
256KB
IC Case / Package
QFN
No. of I/O's
48I/O's
RAM Memory Size
64KB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C58xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
