0
0 Items$0.00

ARM Microcontrollers :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
24AC5430

RoHS

Each
1+$6.100
10+$5.000
25+$4.780
50+$4.560
100+$4.420
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
128KB
32Pins
QFN
QFN
26I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
28AH5654

RoHS

Each
1+$17.000
5+$16.370
10+$15.720
25+$15.080
50+$14.450
More Pricing...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
13AJ1257

RoHS

Each
1+$12.290
10+$10.550
25+$9.860
50+$9.750
100+$9.640
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
22AJ2218

RoHS

Each
1+$9.220
10+$6.380
25+$5.610
50+$5.520
100+$5.440
More Pricing...
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
13Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
28AK7930

RoHS

Each
1+$5.620
10+$4.310
25+$4.300
50+$4.290
100+$4.280
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
63W3712

RoHS

Each
1+$30.160
5+$28.680
10+$27.020
25+$25.210
50+$23.570
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
24AC5431

RoHS

Each
1+$6.480
10+$4.940
25+$4.630
50+$4.320
100+$4.130
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
TQFP
TQFP
38I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
28AH2575

RoHS

Each
1+$45.730
5+$42.600
10+$39.460
25+$35.570
50+$35.220
More Pricing...
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
HTQFP
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
136KB
-
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
F28x (C2000)
Surface Mount
F28M35Hx
29AH1296

RoHS

Each
1+$6.380
10+$5.120
25+$4.610
50+$4.480
100+$4.360
More Pricing...
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
-
18Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
29AH8023

RoHS

Each
1+$18.470
5+$16.550
10+$14.630
25+$13.860
50+$13.100
More Pricing...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
12Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
37AJ0931

RoHS

Each
1+$13.830
10+$10.520
25+$10.080
50+$9.480
100+$8.870
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
176Pins
LQFP
LQFP
133I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
-
29Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
29AH1295

RoHS

Each
1+$7.160
10+$5.760
25+$5.230
50+$5.220
100+$5.200
More Pricing...
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
48Pins
LQFP
LQFP
35I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
-
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1 Series
39AH5578

RoHS

Each
1+$11.160
10+$9.110
25+$8.280
50+$8.080
100+$7.880
More Pricing...
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
40X8113

RoHS

Date/Lot Code

Each
1+$13.720
10+$10.780
25+$10.200
50+$9.600
100+$9.240
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
48Pins
LQFP
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
36KB
-
16Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
87W9344

RoHS

Each
1+$32.690
5+$29.560
10+$26.430
25+$23.250
50+$22.920
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
40X8114

RoHS

Date/Lot Code

Each
1+$14.420
10+$11.350
25+$10.740
50+$10.120
100+$9.740
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
36KB
-
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
99Y9331

RoHS

Each
1+$32.370
5+$29.220
10+$26.080
25+$22.540
50+$22.080
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5LP
Surface Mount
CY8C58LPxxx
84AC2657

RoHS

Each
1+$9.480
10+$7.600
25+$6.850
50+$6.670
100+$6.480
More Pricing...
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
256KB
64Pins
LQFP
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
24KB
-
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
39AH5580

RoHS

Each
1+$15.870
10+$12.260
25+$11.250
50+$10.910
100+$10.570
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
145Pins
TFLGA
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
-
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
28AK7928

RoHS

Each
1+$6.360
10+$4.870
25+$4.570
50+$4.260
100+$4.240
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
64Pins
TQFP
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
28AK7931

RoHS

Each
1+$6.400
10+$4.910
25+$4.540
50+$4.520
100+$4.490
More Pricing...
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
256KB
64Pins
TQFP
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
28AK7929

RoHS

Each
1+$6.870
10+$5.260
25+$4.940
50+$4.610
100+$4.410
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
80Pins
TQFP
TQFP
62I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
39AH5566

RoHS

Each
1+$9.210
10+$7.460
25+$6.770
50+$6.600
100+$6.420
More Pricing...
RA Family RA6 Series RA6M1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
256KB
-
8Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
37AJ0930

RoHS

Each
1+$15.240
10+$12.540
25+$11.360
50+$11.260
100+$11.140
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
-
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
37AJ0932

RoHS

Each
1+$14.160
10+$11.630
25+$10.350
50+$10.210
100+$10.070
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
100Pins
LQFP
LQFP
76I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
-
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
1-25 of 39 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON