Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA4M2AD3CFP#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AJ2218
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $6.380 |
| 25+ | $5.610 |
| 50+ | $5.520 |
| 100+ | $5.440 |
| 250+ | $5.330 |
| 500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4M2AD3CFP#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AJ2218
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's-
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for R7FA4M2AD3CFP#AA0
1 Product Found
Technical Specifications
Product Range
RA Family RA4 Series RA4M2 Group Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
100Pins
No. of I/O's
-
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
