Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTM4C123GH6PZI
Newark Part No.28AH5654
Product RangeTIVA Family TM4C123x Series Microcontrollers
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $17.170 |
| 10+ | $16.540 |
| 25+ | $15.980 |
| 50+ | $15.480 |
| 100+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTM4C123GH6PZI
Newark Part No.28AH5654
Product RangeTIVA Family TM4C123x Series Microcontrollers
Product RangeTIVA Family TM4C123x Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's69I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyTIVA
MCU SeriesTM4C123x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TIVA Family TM4C123x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
TIVA
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
80MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TM4C123x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate