ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MCU Series
=CY8C58xx
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(5)
Operating Frequency Max
(4)
(2)
CPU Speed
(4)
(1)
Program Memory Size
(6)
No. of Pins
(2)
(3)
(1)
IC Case / Package
(3)
(2)
(1)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$30.160 5+$28.680 10+$27.020 25+$25.210 50+$23.570 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$30.440 5+$27.520 10+$24.590 25+$22.820 50+$22.080 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$30.780 5+$27.810 10+$24.840 25+$23.350 50+$22.540 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$32.690 5+$29.560 10+$26.430 25+$23.250 50+$22.920 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$29.500 5+$26.620 10+$23.730 25+$22.580 50+$21.420 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$33.310 50+$24.340 100+$23.540 250+$23.080 500+$22.600 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 80MHz | - | 256KB | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | ||||||