
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.600 |
| 25+ | $3.360 |
| 50+ | $3.240 |
| 100+ | $3.110 |
| 250+ | $2.920 |
| 980+ | $2.860 |
Product Information
Product Overview
STM32L412KBU6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories, a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 128Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating VDD voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 12 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
- USB 2.0 full-speed crystal less solution with LPM and BCD
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 32 pin QFN package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
32bit
80MHz
32Pins
QFN
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
80MHz
128KB
QFN
26I/O's
40KB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
