Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-284-101Q40-ACGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel95AJ9188RL
Cut Tape95AJ9188
Product RangeRSL15 Series Microcontrollers
Your Part Number
10,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.960 | $5.96 |
| Total Price | $5.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 50+ | $4.370 |
| 100+ | $4.030 |
| 250+ | $3.830 |
| 500+ | $3.720 |
| 1000+ | $3.610 |
| 2500+ | $3.460 |
| 5000+ | $3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-284-101Q40-ACGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel95AJ9188RL
Cut Tape95AJ9188
Product RangeRSL15 Series Microcontrollers
Technical Datasheet
Product RangeRSL15 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size284KB
No. of Pins40Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's15I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size80KB
ADC Channels-
MCU ApplicationsWireless Microcontroller
ADC Resolution12Bit
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesRSL15
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RSL15 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
80KB
MCU Applications
Wireless Microcontroller
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RSL15
MSL
-
Device Core
ARM Cortex-M33
Data Bus Width
32bit
Program Memory Size
284KB
IC Case / Package
QFN
No. of I/O's
15I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
-
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
