ARM Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(14)
No. of I/O's
=15I/O's
1
(26)
(12)
(44)
(6)
(15)
(5)
(3)
(34)
Product Range
(1)
(2)
(8)
(5)
(1)
Device Core
(8)
(6)
(2)
(1)
Data Bus Width
(15)
No. of Bits
(13)
Operating Frequency Max
(5)
(10)
(1)
(1)
CPU Speed
(5)
(5)
(1)
Program Memory Size
(5)
(8)
(1)
(1)
(2)
No. of Pins
(13)
(1)
(1)
(2)
IC Case / Package
(3)
(13)
(1)
Packaging
(11)
(6)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.290 10+$1.690 100+$1.400 500+$1.220 1000+$1.140 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.420 50+$0.947 100+$0.838 250+$0.789 500+$0.758 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$2.750 10+$2.050 100+$1.670 500+$1.540 1000+$1.510 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$2.750 10+$2.050 100+$1.720 500+$1.640 1000+$1.540 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
STMICROELECTRONICS | Each | 1+$2.160 10+$1.590 25+$1.480 50+$1.370 100+$1.290 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+$2.370 10+$1.750 100+$1.420 500+$1.290 1000+$1.270 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 6KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
STMICROELECTRONICS | Each | 1+$2.290 10+$1.690 25+$1.590 50+$1.510 100+$1.410 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.070 50+$4.460 100+$4.110 250+$3.910 500+$3.810 More Pricing... | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 48MHz | - | 284KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.000 50+$1.340 100+$1.200 250+$1.120 500+$1.080 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | - | 6KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.760 50+$1.170 100+$1.040 250+$0.976 500+$0.939 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+$3.430 10+$2.570 25+$2.430 50+$2.290 100+$2.150 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.070 50+$5.830 100+$5.330 250+$5.080 500+$5.060 More Pricing... | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 48MHz | - | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | ||||||
Each | 1+$2.200 10+$1.620 100+$1.340 500+$1.270 1000+$1.190 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+$3.250 10+$2.430 100+$2.040 500+$1.940 1000+$1.810 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 148MHz | 148MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$2.250 10+$1.650 100+$1.340 500+$1.210 1000+$1.190 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+$7.870 10+$7.010 25+$6.710 50+$6.510 100+$6.300 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | ||||||
12AN0087 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$4.520 50+$3.840 100+$3.590 250+$3.450 500+$3.270 More Pricing... | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 64MHz | - | 512KB | 37Pins | WLCSP | - | 15I/O's | I2C, LPUART, QSPI, SAI, SPI, USART, USB | - | 96KB | - | 3Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WBA2x | |||||