Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030F4P6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39X0183
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
122,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.490 |
| 100+ | $1.190 |
| 500+ | $0.966 |
| 1000+ | $0.834 |
| 2500+ | $0.789 |
| 10000+ | $0.742 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030F4P6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39X0183
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's15I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 20 pin TSSOP package
- CRC calculation unit, 16Kb flash, 4KB SRAM
- 2.4V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- 15 GPIO, 5-channel DMA controller
- One 11 channels, 12bit synchronized ADC
- 1 (16bit) advanced control and 4 (16bit) general purpose timers
- Calendar RTC with alarm and periodic wakeup from stop/standby
- SPI, I2C and USART communication interfaces
- Serial wire debug (SWD)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
16KB
IC Case / Package
TSSOP
No. of I/O's
15I/O's
RAM Memory Size
4KB
ADC Channels
9Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for STM32F030F4P6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
