
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.470 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.070 |
| 1000+ | $0.995 |
Product Information
Product Overview
STM32F070F6P6TR is a mainstream Arm Cortex-M0 Value line MCU with upto 32Kbytes of flash memory, 48MHz CPU, USB. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 128Kbytes of flash memory and upto 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (upto two I²Cs, upto two SPIs and upto four USARTs), one USB full-speed device, one 12bit ADC, seven general-purpose 16bit timers and an advanced control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbyte of flash memory code size
- 6 SRAM, 1 (16bit) advanced control timer, 4 (16bit) general purpose timer
- SPI, I²C, USART, USB, comm interfaces, 12bit ADC (9 ext. + 2 int.) (number of channels)
- 15 GPIOs, 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Calendar RTC with alarm and periodic wakeup from stop/standby
- One 16bit advanced-control timer for six-channel PWM output, independent and system watchdog timers
- Fast mode plus (1Mbit/s) support, with 20mA current sink, SMBus/PMBus support (on single I/F)
- Operating temperature range from -40°C to 85°C, TSSOP20 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
TSSOP
I2C, SPI, USART, USB
9Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 1 - Unlimited
ARM Cortex-M0
48MHz
20Pins
15I/O's
6KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
