Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2BA-AU
Newark Part No.68T3374
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $5.460 |
Price for:Each
Minimum: 160
Multiple: 160
$873.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2BA-AU
Newark Part No.68T3374
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's47I/O's
InterfacesI2C, SPI, SSC, UART, USART
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, SSC, UART, USART
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
Supply Voltage Max3.6V
MCU SeriesSAM 3S
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 3S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
64MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, SSC, UART, USART
Embedded Interface Type
I2C, SPI, SSC, UART, USART
ADC Resolution
12Bit
Supply Voltage Min
1.62V
MCU Series
SAM 3S
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
64MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
47I/O's
RAM Memory Size
32KB
ADC Channels
10Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM3S2BA-AU
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate