Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2CA-AU
Newark Part No.68T3376
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
180+ | $5.790 |
Price for:Each
Minimum: 180
Multiple: 90
$1,042.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2CA-AU
Newark Part No.68T3376
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
MCU Case StyleLQFP
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
RAM Memory Size32KB
Embedded Interface TypeEBI, EMI, I2C, SPI, SSC, UART, USART
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 3S
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 3S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
64MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
Embedded Interface Type
EBI, EMI, I2C, SPI, SSC, UART, USART
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
Operating Frequency Max
64MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
32KB
ADC Channels
15Channels
Supply Voltage Min
1.62V
MCU Series
SAM 3S
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM3S2CA-AU
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate