0
0 Items$0.00

ARM Microcontrollers :

87 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
07AH7036

RoHS

STMICROELECTRONICS
Each
1+$17.320
10+$14.190
25+$13.250
50+$12.630
100+$11.980
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
216Pins
BGA
BGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
84AC2678

RoHS

Each
1+$35.260
5+$31.970
10+$28.690
25+$27.060
50+$25.910
More Pricing...
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
-
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
-
94AC1323

RoHS

Each
1+$11.750
10+$9.180
25+$8.540
50+$8.200
100+$7.840
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
100I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62x7
-
07AH7018

RoHS

STMICROELECTRONICS
Each
1+$16.850
10+$13.930
25+$13.210
50+$12.850
100+$12.500
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
BGA
BGA
112I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
-
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
16AM5433

RoHS

Each
1+$3.720
10+$2.810
25+$2.570
50+$2.440
100+$2.310
More Pricing...
MCX C Series
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
BGA
-
50I/O's
I2C, LPUART, SPI, UART, USB
-
32KB
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX C
Surface Mount
MCX C44x
-
16AM5431

RoHS

Each
1+$3.330
10+$2.500
25+$2.280
50+$2.170
100+$2.060
More Pricing...
MCX C Series
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
BGA
-
50I/O's
I2C, LPUART, SPI, UART, USB
-
16KB
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX C
Surface Mount
MCX C44x
-
99W9898

RoHS

Date/Lot Code

Each
1+$8.940
10+$6.920
25+$6.420
50+$6.140
100+$5.860
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
BGA
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
15AJ2144

RoHS

Each
1+$10.920
10+$9.060
25+$8.430
50+$8.060
100+$7.680
More Pricing...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32PG
-
52AJ4972

RoHS

Each
1+$20.610
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
250MHz
250MHz
4160KB
272Pins
BGA
BGA
220I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
768KB
-
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT3BB
-
99W9821

RoHS

Each
1+$12.870
10+$10.030
25+$9.330
50+$8.980
100+$8.640
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, USART
CAN, I2C, USART
64KB
-
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
99W9803

RoHS

Each
1+$12.980
10+$10.170
25+$9.470
50+$9.120
100+$8.780
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
94AC1320

RoHS

Each
1+$11.050
10+$8.620
25+$8.020
50+$7.680
100+$7.340
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
99W9798

RoHS

Date/Lot Code

Each
1+$6.320
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
99W9811

RoHS

Each
1+$14.880
10+$11.710
25+$10.920
50+$10.540
100+$10.150
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
BGA
BGA
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
21Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
99W9813

RoHS

Each
1+$15.630
10+$12.350
25+$11.640
50+$11.020
100+$10.400
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
1MB
144Pins
BGA
BGA
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
-
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
72AC5178

RoHS

Each
1+$14.100
10+$10.710
25+$10.460
50+$9.760
100+$9.060
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
-
94AC1321

RoHS

Each
1+$13.370
10+$10.870
25+$10.250
50+$9.630
100+$9.000
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
15AJ2141

RoHS

Each
1+$9.850
10+$8.160
25+$7.540
50+$7.220
100+$6.900
More Pricing...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
-
62AK5278

RoHS

Each
1+$13.760
10+$10.790
25+$9.920
50+$9.580
100+$9.240
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
150MHz
-
1MB
116Pins
BGA
-
78I/O's
I2C, I2S, LIN, SPI, UART, USB
-
288KB
-
-
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
-
62AK4306

RoHS

Each
1+$28.330
5+$25.550
10+$22.770
25+$19.900
50+$19.610
More Pricing...
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
-
1MB
-
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
-
27AM3419

RoHS

Each
1+$47.220
5+$43.370
10+$39.520
25+$35.030
50+$34.570
More Pricing...
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
320MHz
-
6MB
327Pins
BGA
-
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
640KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4DN
-
51AM2294

RoHS

Each
1+$22.590
5+$21.430
10+$20.260
25+$19.060
50+$17.780
More Pricing...
RA Family RA8 Series RA8D2 Group Microcontrollers
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
224Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
-
16Bit
-
-
0°C
95°C
RA
Surface Mount
RA8
-
20AM0398

RoHS

Each
1+$16.250
10+$12.850
25+$12.000
50+$11.610
100+$11.220
More Pricing...
RA Family RA8 Series RA8E2 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
1MB
224Pins
BGA
-
174I/O's
CAN, I2C, SCI, SPI, USB
-
672KB
-
13Channels
12Bit
1.68V
3.6V
-40°C
105°C
RA
Surface Mount
RA8
-
79AK1872

RoHS

Each
1+$19.900
10+$16.530
25+$15.480
50+$14.850
100+$14.220
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
72MHz
-
2MB
120Pins
BGA
-
95I/O's
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
-
512KB
-
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG11
-
76AK5862

RoHS

Each
1+$14.830
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
48MHz
-
1MB
120Pins
BGA
-
93I/O's
I2C, I2S, SPI, UART, USART, USB
-
128KB
-
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON