Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT3BBBCEBQ0BZEGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52AJ4972
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Your Part Number
954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$20.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT3BBBCEBQ0BZEGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52AJ4972
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max250MHz
CPU Speed250MHz
Program Memory Size4160KB
No. of Pins272Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's220I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size768KB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
ADC Channels96Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo II
MCU SeriesCYT3BB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT3BB Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
250MHz
No. of Pins
272Pins
MCU Case Style
BGA
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo II
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
250MHz
Program Memory Size
4160KB
IC Case / Package
BGA
No. of I/O's
220I/O's
RAM Memory Size
768KB
ADC Channels
96Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT3BB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
