0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AJ4972

RoHS

Each
1+$20.610
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
250MHz
250MHz
4160KB
272Pins
BGA
BGA
220I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
768KB
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT3BB
62AK4306

RoHS

Each
1+$28.330
5+$25.550
10+$22.770
25+$19.900
50+$19.610
More Pricing...
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
52AJ4974

RoHS

Each
1+$35.940
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
320Pins
BGA
BGA
191I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
29AK8223

RoHS

STMICROELECTRONICS
Each
1+$22.070
10+$17.560
25+$16.440
72+$15.820
108+$15.190
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
96Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
78AK3390

RoHS

Each
1+$41.140
5+$37.410
10+$33.660
25+$29.650
50+$29.260
More Pricing...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
220I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT4BF
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON