0
0 Items$0.00

ARM Microcontrollers :

64 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
07AH7036

RoHS

STMICROELECTRONICS
Each
1+$17.320
10+$14.190
25+$13.250
50+$12.630
100+$11.980
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
216Pins
BGA
BGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
84AC2678

RoHS

Each
1+$35.260
5+$31.970
10+$28.690
25+$27.060
50+$25.910
More Pricing...
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
-
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
-
94AC1323

RoHS

Each
1+$11.750
10+$9.180
25+$8.540
50+$8.200
100+$7.840
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
100I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62x7
-
07AH7018

RoHS

STMICROELECTRONICS
Each
1+$16.850
10+$13.930
25+$13.210
50+$12.850
100+$12.500
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
BGA
BGA
112I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
-
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
99W9898

RoHS

Date/Lot Code

Each
1+$8.940
10+$6.920
25+$6.420
50+$6.140
100+$5.860
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
BGA
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
15AJ2144

RoHS

Each
1+$10.920
10+$9.060
25+$8.430
50+$8.060
100+$7.680
More Pricing...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32PG
-
52AJ4972

RoHS

Each
1+$20.610
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
250MHz
250MHz
4160KB
272Pins
BGA
BGA
220I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
768KB
-
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT3BB
-
99W9821

RoHS

Each
1+$12.870
10+$10.030
25+$9.330
50+$8.980
100+$8.640
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, USART
CAN, I2C, USART
64KB
-
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
99W9803

RoHS

Each
1+$12.980
10+$10.170
25+$9.470
50+$9.120
100+$8.780
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
94AC1320

RoHS

Each
1+$11.050
10+$8.620
25+$8.020
50+$7.680
100+$7.340
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
99W9798

RoHS

Date/Lot Code

Each
1+$6.320
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
BGA
BGA
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
99W9811

RoHS

Each
1+$14.880
10+$11.710
25+$10.920
50+$10.540
100+$10.150
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
BGA
BGA
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
21Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
99W9813

RoHS

Each
1+$15.630
10+$12.350
25+$11.640
50+$11.020
100+$10.400
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
1MB
144Pins
BGA
BGA
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
-
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
72AC5178

RoHS

Each
1+$14.100
10+$10.710
25+$10.460
50+$9.760
100+$9.060
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
-
94AC1321

RoHS

Each
1+$13.370
10+$10.870
25+$10.250
50+$9.630
100+$9.000
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
15AJ2141

RoHS

Each
1+$9.850
10+$8.160
25+$7.540
50+$7.220
100+$6.900
More Pricing...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
-
68T5199

RoHS

Each
126+$14.730
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
BGA
BGA
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
32KB
-
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
68T5228

RoHS

Each
126+$15.630
SAM9 Family AT91SAM92 Series Microcontrollers
ARM9
32bit
32bit
32 bit
210MHz
210MHz
32KB
217Pins
BGA
BGA
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
8KB
-
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM92
-
68T5225

RoHS

Each
126+$12.750
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
-
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
-
52AJ4974

RoHS

Each
1+$35.940
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
320Pins
BGA
BGA
191I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
-
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
-
15AJ2135

RoHS

Each
1+$20.710
10+$17.210
25+$16.120
50+$15.460
100+$14.810
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
2MB
192Pins
BGA
BGA
144I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
512KB
-
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
68T5203

RoHS

Date/Lot Code

Each
126+$9.550
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
-
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
99W9953

RoHS

Each
1+$9.150
10+$7.110
25+$6.590
50+$6.310
100+$6.040
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
39Y8876

RoHS

Each
189+$10.990
378+$10.570
567+$10.280
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
180Pins
BGA
BGA
118I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
-
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
-
94AC1319

RoHS

Each
1+$10.770
10+$8.390
25+$7.800
50+$7.480
100+$7.150
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON