Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU
Newark Part No.68T5228
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $13.170 |
Price for:Each
Minimum: 126
Multiple: 126
$1,659.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU
Newark Part No.68T5228
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Device CoreARM9
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max210MHz
CPU Speed210MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageBGA
No. of I/O's96I/O's
MCU Case StyleBGA
Embedded Interface TypeEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
RAM Memory Size8KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilySAM9
MCU SeriesAT91SAM92
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Product Overview
The AT91SAM9260B-CU is a SMART 32-bit Embedded Microcontroller based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9260 is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.
- 180MHz ARM926EJ-S ARM thumb processor
- ITU-R BT. 601/656 image sensor interface (ISI)
- USB device and USB host with dedicated on-chip transceiver
- 10/100Mbps Ethernet MAC controller (EMAC)
- One high speed memory card host
- Serial peripheral interface (SPI)
- Two 3-channel 32-bit timers/counters (TC)
- One synchronous serial controller (SSC)
- One two-wire interface (TWI)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Two UARTs
- 4-channel 10-bit ADC
- 90MHz six 32-bit layer AHB bus matrix
- 22 peripheral DMA channels
- Boot from NAND flash, dataflash or serial dataflash
- Reset controller (RSTC) with on-chip power-on reset
- Two programmable external clock signals
- Advanced interrupt controller (AIC)
- Debug unit (DBGU)
- Periodic interval timer (PIT)
- Watchdog timer (WDT)
- Real-time timer (RTT)
- Internal low-power 32kHz RC oscillator
- Three 32bit parallel input/output controllers
- 96 programmable I/O lines multiplexed with up to two peripheral I/Os
Technical Specifications
Product Range
SAM9 Family AT91SAM92 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
210MHz
No. of Pins
217Pins
No. of I/O's
96I/O's
Interfaces
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
RAM Memory Size
8KB
ADC Resolution
10Bit
MCU Family
SAM9
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM9
Data Bus Width
32 bit
Operating Frequency Max
210MHz
Program Memory Size
32KB
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
ADC Channels
4Channels
Supply Voltage Min
1.65V
MCU Series
AT91SAM92
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate