Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6347BZI-BLD33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC5178
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 10+ | $10.400 |
| 25+ | $10.150 |
| 50+ | $9.480 |
| 100+ | $8.790 |
| 250+ | $8.750 |
| 500+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6347BZI-BLD33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC5178
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Technical Datasheet
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1024KB
No. of Pins116Pins
CPU Speed150MHz
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's78I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
MCU ApplicationsBluetooth
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C63xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C63XX Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
150MHz
No. of Pins
116Pins
IC Case / Package
BGA
No. of I/O's
78I/O's
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USB
ADC Channels
16Channels
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
1024KB
CPU Speed
150MHz
MCU Case Style
BGA
Interfaces
I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size
288KB
MCU Applications
Bluetooth
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C63xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
