Quantity | Price |
---|---|
100+ | $11.790 |
Product Information
Product Overview
The AT91SAM9G20B-CU is a SMART Embedded Microprocessor unit based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9G20 embeds an Ethernet MAC, one USB device port and a dual port USB host controller with on-chip USB transceivers. It also integrates several standard peripherals, such as the USART, SPI, TWI, Timer counters, Synchronous Serial Controller, ADC and MultiMedia card Interface. The SAM9G20 is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External bus interface capable of interfacing with a wide range of memory devices. The SAM9G20 is an enhancement of the SAM9260 with the same peripheral features. It is pin-to-pin compatible with the exception of power supply pins. Speed is increased to reach 400MHz on the ARM core and 133MHz on the system bus and EBI.
- Incorporates the ARM926EJ-S ARM Thumb processor
- One 64kB Internal ROM, single-cycle access at maximum matrix speed
- Two 16kB internal SRAM, single-cycle access at maximum matrix speed
- External bus interface (EBI)
- USB 2.0 full speed (12Mbps) device port
- USB 2.0 full speed (12Mbps) host double port
- Ethernet MAC 10/100 Base T
- Image sensor interface
- Bus matrix
- Reset controller (RSTC)
- Clock generator (CKGR)
- Power management controller (PMC)
- Advanced interrupt controller (AIC)
- Debug unit (DBGU)
- Periodic interval timer (PIT)
- Watchdog timer
- Real-time timer (RTT)
- One 4-channel 10-bit Analog-to-digital converter
- Three 32-bit Parallel I/O controllers (PIOA, PIOB, PIOC)
- Peripheral DMA controller channels (PDC)
- One synchronous serial controller (SSC)
- IEEE® 1149.1 JTAG boundary scan on all digital pins
- Two three-channel 16-bit timers/counters (TC)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Fully-featured system controller
Applications
Automation & Process Control
Technical Specifications
SAM9 Family AT91SAM9G Series Microcontrollers
32bit
32 bit
400MHz
217Pins
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
10Bit
SAM9
1.1V
85°C
-
No SVHC (25-Jun-2025)
ARM9
32bit
400MHz
64KB
BGA
BGA
32KB
4Channels
900mV
AT91SAM9G
-40°C
Surface Mount
MSL 3 - 168 hours
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate