ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.810 10+ $14.390 25+ $13.530 50+ $13.140 100+ $12.740 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8E2 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | BGA | 174I/O's | CAN, I2C, SCI, SPI, USB | 672KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
45AM4631 RoHS | Each | 1+ $27.260 5+ $26.010 10+ $24.730 25+ $23.450 50+ $22.060 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||
Each | 1+ $14.730 10+ $11.830 25+ $11.330 50+ $10.850 180+ $10.360 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
Each | 1+ $17.940 10+ $15.000 25+ $14.580 50+ $14.160 120+ $13.730 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 144Pins | LQFP | 106I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
Each | 1+ $25.170 10+ $21.130 25+ $20.540 50+ $19.950 120+ $19.370 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M85F | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 106I/O's | - | 1MB | 18Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | RA | Surface Mount | RA8 | |||||
45AM4630 RoHS | Each | 1+ $25.020 5+ $23.860 10+ $22.700 25+ $21.510 50+ $20.240 More Pricing... | Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 |