Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAB#UC0
Newark Part No.45AM4630
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $25.020 |
5+ | $23.860 |
10+ | $22.700 |
25+ | $21.510 |
50+ | $20.240 |
100+ | $19.860 |
352+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAB#UC0
Newark Part No.45AM4630
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Device CoreARM Cortex-M85F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size1MB
No. of Pins224Pins
No. of I/O's142I/O's
RAM Memory Size2MB
ADC Channels12Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
Technical Specifications
Product Range
RA Family RA8 Series RA8P1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
No. of I/O's
142I/O's
RAM Memory Size
2MB
ADC Resolution
16Bit
Supply Voltage Max
3.63V
Operating Temperature Max
95°C
MCU Family
RA
Qualification
-
Device Core
ARM Cortex-M85F, ARM Cortex-M33F
Operating Frequency Max
1GHz
No. of Pins
224Pins
Interfaces
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability